46564
DAHT SH F CRIMP W/O CC
Effortlessly achieve precise crimps with our Double Action Hand Tool, designed for seamless operation without the need for a control cable. This portable crimping solution offers versatility in both battery-powered and manual modes, ensuring reliable performance in any setting. With a fixed die set integrated into the tool itself, you can easily switch between applications without the hassle of additional equipment. Rest assured, our tool is compliant with RoHS standards, guaranteeing both efficiency and environmental responsibility. Perfect for professionals in the field, this tool is a must-have for any connector or crimping project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 46564 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP46564 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |