46673
DAHT W-DG STRATO 22-16
Achieve efficient and precise crimps with our DAHT W-DG STRATO 22-16 Double Action Hand Tool. This portable crimping device is a must-have for professionals working with connectors, boasting a fixed die set for seamless operation. Whether you prefer manual or battery-powered tools, this versatile option is compatible with both, ensuring flexibility in any work environment. Plus, rest assured that it meets RoHS compliance standards, making it a reliable and environmentally-friendly choice. Elevate your crimping experience with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 46673 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP46673 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |