46750-2
HYP8 AMPOWER 4/0AWG DIE SET
Elevate your crimping capabilities with the HYP8 AMPOWER 4/0AWG Die Set, a vital tool for efficient and precise wire termination. This essential component, designed for use with Portable Crimp Tools, guarantees seamless performance thanks to its durable construction and versatile functionality. Whether you're working with battery-powered, hydraulic, or manual tools, this die set ensures optimal results every time. Featuring a removable/interchangeable design, it offers convenience and flexibility for various crimping tasks. Rest assured, this RoHS-compliant accessory meets the highest standards of safety and environmental responsibility. Upgrade your toolbox with this must-have item and streamline your connector and wire termination projects with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 46750-2 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP46750-2 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |