46760-2
HYP8 AMPOWER 1000MCM DIE SET
Elevate your crimping capabilities with the HYP8 AMPOWER 1000MCM Die Set. Designed for precision and efficiency, this essential tool features a removable/interchangeable die set type, allowing for versatility in your crimping tasks. Compatible with our range of Portable Crimp Tools, including battery, hydraulic, and manual options, it ensures seamless operation in any setting. With its RoHS compliance and durable construction, you can trust in its performance while staying environmentally conscious. Perfect for professionals in the field, this die set is a must-have for achieving optimal results in crimping applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 46760-2 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP46760-2 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |