46988
DAHT W-DG STRATO 16-14
Effortlessly crimp your connectors with precision using this Double Action Hand Tool. Designed for Strato 16-14 wires, this portable tool offers versatility for on-the-go projects. With the power options of battery or manual operation, you can choose the most convenient method for your needs. The fixed die set ensures consistent results with every use. Compliant with RoHS regulations, this tool is not only efficient but also environmentally friendly. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any toolbox.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 46988 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP46988 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/17/2018 | E-16-018322 - Manufacturing / Process Requirements. Handles are being added to improve the appearance and ergonomics of the hand tool product line. | Download |