47386-4

22-16 PIDG D.A.H.T ASSY PL

Easily tackle crimping tasks with this versatile Double Action Hand Tool. Perfect for on-the-go projects, it offers both battery-powered and manual operation options. Featuring a fixed die set, it ensures precise and efficient results every time. Rest assured, this portable crimp tool is fully RoHS compliant, making it a reliable choice for your connector and tool needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 47386-4
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP47386-4
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling
Part Alias:F02117-000,AMPS-0-0047386-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: