47806-2

DIE PIDG 69365 46110 22-16

Enhance your crimping operations with this high-performance Die Assembly tool, designed for precision and efficiency. Suitable for use with PIDG 69365 and 46110 terminals in 22-16 gauge wire applications, it ensures secure and reliable connections every time. This portable tool offers versatile power options, including battery, electric, or manual operation, providing flexibility for various work environments. Its removable/interchangeable die set type allows for easy customization, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your connector and terminal crimping tasks with this essential tool, a must-have for any professional toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 47806-2
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP47806-2
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/14/2015E-15-001451 - Discontinuance.
Last Time Buy: July 28, 2015
Download