47808-6

DIE PIDG 69365 12-10

Effortlessly crimp insulated terminals with precision using this DIE PIDG 69365 12-10 assembly tool. Designed for seamless operation, it ensures secure connections every time. Featuring a portable and versatile design, this tool is compatible with various power sources, including battery, electric, and manual. The removable/interchangeable die set makes it easy to switch between different terminal sizes. Rest assured, this tool is RoHS compliant, making it a reliable and environmentally friendly choice for your crimping needs. Perfect for professionals in the field, this tool is a must-have for any toolbox.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 47808-6
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP47808-6
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/14/2015E-15-001451 - Discontinuance.
Last Time Buy: July 28, 2015
Download