47812
DIE SOLIS 69365 22-16
Enhance your crimping efficiency with the DIE SOLIS 69365 22-16, a high-performance tool perfect for on-the-go use. This die assembly, designed for portable crimp tools, offers versatility with its removable/interchangeable die set type. Whether you prefer battery, electric, or manual power, this tool accommodates your needs. Rest assured, it is fully compliant with RoHS regulations, making it a responsible choice for your connector and tool collection. Upgrade your crimping capabilities with this innovative solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 47812 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP47812 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |