47814
DIE SOLIS STRANDED 69365 12-10
Easily create secure and durable connections with the DIE SOLIS STRANDED 69365 12-10. This essential tool, designed for use with portable crimp tools, guarantees precise assembly for optimal performance. Its versatile die set type allows for efficient and interchangeable usage, while its power options - battery, electric, and manual - ensure flexibility in various work environments. Compliant with RoHS regulations, it prioritizes safety and environmental responsibility. Perfect for professionals in the field, this crimp tool is a must-have for any toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 47814 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP47814 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |