47821
HYP8 TERMINYL 6AWG DIE SET
Enhance your crimping capabilities with the versatile HYP8 TERMINYL 6AWG DIE SET. Designed for efficient and precise terminations, this essential tool offers compatibility with a range of connectors. Its removable/interchangeable die set ensures adaptability for various applications, while its battery, hydraulic, or manual power options provide flexibility in use. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for professionals in the field, this portable crimp tool is a must-have for any toolkit. Elevate your crimping experience with the HYP8 TERMINYL 6AWG DIE SET.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 47821 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP47821 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |