47823

HYP8/10 TERMINYL 2AWG DIE SET

The HYP8/10 Terminyl 2AWG Die Set is a vital tool for efficient crimping tasks, designed for use with portable crimp tools. This essential die assembly ensures precise and secure connections, meeting the highest industry standards. With compatibility for both battery-powered and manual operation, it offers versatility in various work environments. The removable/interchangeable die set type enhances convenience and adaptability, allowing for seamless transitions between different tasks. Compliant with RoHS regulations, it prioritizes environmental sustainability without compromising on performance. A must-have in the toolbox of professionals working with connectors, this die set guarantees reliable results every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 47823
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP47823
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: