47907-1

DBL ACT HT PIDG 24-20

Easily achieve precise crimps with the Double Action Hand Tool, specially designed for PIDG 24-20 terminals. This portable tool offers dual functionality for efficient crimping, making it ideal for professional use. With a fixed die set integrated into the tool, you can seamlessly switch between terminals without any hassle. Whether you prefer battery-powered or manual operation, this tool provides flexibility to suit your needs. Rest assured, it complies with RoHS regulations, guaranteeing its environmental friendliness. Streamline your crimping process with this essential tool in your arsenal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 47907-1
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP47907-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: