48049
DAHT PIDG FLAG 12-10
Easily and efficiently crimp flag terminals with the DAHT PIDG 12-10 Double Action Hand Tool. This portable crimping tool offers manual operation and features a fixed die set for seamless use. Perfect for professionals working with connectors, this tool ensures precise and secure crimps every time. Plus, it's RoHS compliant, meeting environmental standards for peace of mind. Upgrade your crimping capabilities with this essential addition to your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 48049 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP48049 |
Certification: | Yes - Certificate Included |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (108-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |