480764-9
05P UMNL CAP HSG BLK
Introducing the Universal MATE-N-LOK Panel Mount Connector, a versatile solution for power and signal applications. With UL and CSA standards met, this connector ensures reliable performance in demanding environments. Constructed with durable nylon housing in a sleek black color, it offers a secure connection for up to 5 contacts. Featuring a 6.35mm pitch and crimp termination method, it provides easy installation on panels with a thickness ranging from 0.76mm to 2.29mm. With a voltage rating of 600V AC and an operating temperature range of -55 to 125°C, it is suitable for a wide range of industrial and commercial uses. VDE tested and RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for appliances and other applications, this connector is a reliable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 480764-9 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .76 - 2.29 mm |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector Length: | 33.02 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 7.62 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 480764-9 |
SKU: | AMP480764-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |