48126

HYP8 SOLIS 8AWG NEST

Enhance your crimping capabilities with the HYP8 SOLIS 8AWG NEST Die Assembly. Specifically designed for use with Portable Crimp Tools, this essential tool effortlessly creates secure connections with ease. Its versatile functionality is powered by battery, hydraulic, or manual operation, catering to various work environments. Featuring a removable/interchangeable die set, it ensures efficient and precise performance. Plus, with its RoHS compliance, you can trust in both its quality and environmental responsibility. Upgrade your toolbox with this indispensable accessory, ideal for professionals in the field of connectors and beyond.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 48126
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP48126
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: