48127
HYP8 SOLIS 6-2AWG INDENTER
Meet your industrial crimping needs with the HYP8 SOLIS 6-2AWG INDENTER. This indispensable tool, part of our Portable Crimp Tools collection, offers versatile functionality with its battery, hydraulic, and manual power options. Designed for efficiency, the die assembly features a removable/interchangeable die set type, ensuring seamless operation. Rest assured, it complies with RoHS standards, making it not only reliable but also environmentally conscious. Perfect for professionals in the field, this tool is a must-have for any connector or crimping task.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 48127 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP48127 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |