48129
HYP8 SOLIS 4AWG NEST
Elevate your crimping capabilities with the HYP8 SOLIS 4AWG NEST Die Assembly. This essential tool, designed for use with Portable Crimp Tools, ensures precise and efficient crimps for a variety of applications. Featuring a removable/interchangeable die set, it offers versatility for different connector types. Whether you're working with battery, hydraulic, or manual power sources, this tool is a must-have for any professional in the field. Stay ahead of the curve with this top-of-the-line crimping solution, meeting all your connector and tooling needs with ease and precision.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 48129 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP48129 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |