48130

HYP8 SOLIS 2AWG NEST

Easily crimp large gauge wires with precision using this HYP8 SOLIS 2AWG NEST Die Assembly. Specifically designed for heavy-duty applications, it ensures secure connections every time. Compatible with Portable Crimp Tools, this tool offers versatile power options including Battery, Hydraulic, and Manual operation. The Removable/Interchangeable die set type allows for convenient customization. Rest assured, it is RoHS compliant, making it a reliable choice for your crimping needs. Perfect for professionals in the field, this tool is a must-have for any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 48130
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP48130
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: