48132
HYP8 SOLIS 1/0AWG NEST
Achieve seamless crimping efficiency with the HYP8 SOLIS 1/0AWG NEST Die Assembly. Designed for precision, this tool is a must-have for any professional working with connectors. With a portable and versatile build, it offers convenience and flexibility for on-the-go projects. Whether you prefer battery-powered, hydraulic, or manual operation, this tool caters to your specific needs. The removable/interchangeable die set ensures compatibility with a range of connectors, enhancing its utility. Rest assured, it complies with RoHS standards, making it a reliable and environmentally conscious choice. Elevate your crimping experience with this essential tool, a standout in our lineup of Connectors, Tools, and Crimpers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 48132 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP48132 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |