48134
HYP8 SOLIS 3/0AWG NEST
Enhance your crimping capabilities with the HYP8 SOLIS 3/0AWG NEST Die Assembly. This essential tool, designed for Portable Crimp Tools, offers seamless functionality for connectors and terminals. With versatile power options including Battery, Hydraulic, and Manual, it ensures reliable performance in any setting. Featuring a Removable/Interchangeable die set type, it allows for efficient customization and maintenance. Rest assured, this product is fully RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your crimping experience with this indispensable tool, a must-have for professionals in the field of connectors and tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 48134 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP48134 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |