48355

HYP8 SOLIS 8AWG INDENTER

Enhance your crimping efficiency with the HYP8 SOLIS 8AWG INDENTER. This high-quality die assembly is designed for seamless performance, featuring a durable construction that ensures reliable results every time. Compatible with various connectors, it offers versatility for a range of applications. Whether you're working on a DIY project or a professional installation, this tool is a must-have for achieving precise and secure crimps. With its portable design and options for battery, hydraulic, or manual power, it provides flexibility for any job. The removable/interchangeable die set type makes it easy to switch between tasks, while its RoHS compliance guarantees environmentally friendly operation. Elevate your crimping experience with this essential tool in your kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 48355
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP48355
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: