485016-1
SPLICE 500-2200 .030 BR
Enhance your wire connections with our SPLICE 500-2200 .030 BR. Designed for seamless splicing in a range of applications, this splice accommodates wire sizes from 500 to 2200 CMA with precision. Featuring an open barrel design, it offers easy access for quick and efficient installation. Crafted for durability, this splice ensures reliable performance in various environments. With RoHS compliance, you can trust in its quality and safety. Elevate your connectivity with this essential component, perfect for professional use in any project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 485016-1 |
Series: | SPLICE |
Wire Size: | 500 - 2200 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP485016-1 |
Plating Material: | Unplated |
Weight per Piece: | .12 g |
Splice Material: | Brass |
Number of Serrations: | 2 |
Terminal and Splice Type: | Splice |
Material Thickness: | .76 mm / .03 in |
Overall Length: | 2.54 mm / .1 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | Yes |
Support Style: | Non - Insulation Support |
Barrel Style: | Standard |
Operating Temperature Range: | -40 - 110 °C / -40 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |