| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 485073-1 |
| Contact Material: | Brass |
| Overall Length: | 11.94 mm, .47 in |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.3 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP485073-1 |
485073-1
Specifications
Detailed Description
Enhance your electrical connections with our SPADE TERMINAL. Crafted from durable brass, this straight-terminal features a #6 stud size, making it compatible with a variety of applications. Its open barrel design accommodates 20-16 AWG wire sizes, offering versatility in use. With an operating temperature range of -40 to 110°C, it ensures reliable performance even in harsh conditions. RoHS compliant and designed for ease of installation, this terminal is a must-have for any wiring project. Upgrade your connectivity with our high-quality Spade Tongue Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150918-1 | ![]() | |
| TE Connectivity 2150918-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


