48508
HYP8 SOLIS FLAG 6AWG NEST
Easily crimp heavy-duty Solis Flag connectors with our HYP8 6AWG Nest Die Assembly. Designed for efficient and precise crimping, this tool is a must-have for professionals working with large gauge wire connections. With removable/interchangeable die sets, it offers versatility for various connector sizes. Choose between battery, hydraulic, or manual power options for your convenience. Rest assured, this tool is ROHS compliant, meeting international standards for environmental responsibility. Upgrade your crimping capabilities with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 48508 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP48508 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |