487117-4

FFC RCPT HP 15AU RL

Enhance connectivity with our FFC RCPT HP 15AU RL, a female cable mount connector designed for seamless signal transmission. Featuring a pitch of 2.54 mm (.1 in) and an amperage of 2A, this connector ensures reliable performance in various applications. Its insulation displacement crimp (IDC) termination method and phosphor bronze contact material with gold plating guarantee efficient conductivity. With a wide operating temperature range of -65 to 105°C (-85 to 221°F), it is suitable for diverse environments. Ideal for data and device connectivity, this connector, packaged on a reel, is a versatile solution for your cable-to-cable connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487117-4
Series:FFC
Amperage:2 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Wire Type:FFC
GPL:323
Packaging:Reel
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5176
Connector System:Cable-to-Cable
Solder Tail Contact Plating Thickness:100 µin
Conductor Width:.05 in, 1.27 mm
Part Aliases:487117-4
Replacement Part:1-487117-0
SKU:AMP487117-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: