487406-1

FFC RCPT CONT SP 15AU RL

Enhance your connectivity with this FFC RCPT CONT SP 15AU RL. Designed for female gender, this cable mount connector offers reliable termination through Insulation Displacement Crimp (IDC) method. Its Phosphor Bronze contacts with Gold Flash plating ensure efficient signal transmission, while the 2.54mm pitch accommodates FFC wire types. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for signal circuit applications. With a durable construction and reel packaging, it is a dependable choice for various electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487406-1
Series:FFC
Amperage:2 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Wire Type:FFC
GPL:323
Packaging:Reel
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash/Palladium Nickel or Gold/Nickel
Contact Mating Area Plating Thickness:15 µin
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5176
Connector System:Cable-to-Cable
Conductor Width:.05 in, 1.27 mm
Part Aliases:487406-1
Replacement Part:2-487406-2
SKU:AMP487406-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: