48752-1
HYP8 PLASTI-GRIP 8AWG 69051 DIE SET
Enhance your crimping operations with the HYP8 PLASTI-GRIP 8AWG 69051 DIE SET. Specifically designed for efficient and precise crimping, this tool is a must-have for professionals in the field. With a versatile die set type that is removable and interchangeable, it offers flexibility for various crimping needs. Whether you prefer battery-powered, hydraulic, or manual operation, this tool accommodates all preferences. Rest assured, it is fully compliant with RoHS regulations for environmentally conscious practices. Elevate your connectivity projects with this essential component, available in the Crimpers section of our product catalog.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 48752-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP48752-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |