487526-5

006 HOUSING FFC RCPT 100CL SR

Enhance connectivity in your electronic devices with our UL 94V-0 compliant Housing Receptacle Connector. With a durable thermoplastic construction in sleek black, this connector features six contacts in a single row for seamless signal transmission. Ideal for FFC cable mounting with a pitch of 2.54mm, it ensures secure and efficient performance. Meeting stringent UL standards, it guarantees safety and reliability. Operating in a wide temperature range from -65°C to 105°C (-85°F to 221°F), this connector is suitable for various applications. With its latch mating retention and polarization alignment, it offers easy and secure installation. RoHS compliant and with high insulation resistance, it's a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487526-5
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Package Quantity:1000
Cable Type:FFC
Number of Positions:6
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:323
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5663
Cable Entry:Straight
Connector System:Wire to Board
ECCN:EAR99
Dielectric Withstanding Voltage:720 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:487526-5
SKU:AMP487526-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2020P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change.Download
06/26/2017P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Download