487923-1

FFC SDR TAB 100 FULL SN-PB

Enhance your signal connectivity with our FFC SDR TAB 100 FULL SN-PB connector, designed for reliable performance. This male connector features a cable mount for easy installation, with solder tab termination ensuring secure connections. Crafted from durable phosphor bronze with tin-lead plating, it offers excellent conductivity and corrosion resistance. Perfect for signal applications, this connector operates flawlessly in temperatures ranging from -55 to 105°C. Trust in its quality and efficiency for your cable-to-cable connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487923-1
Series:FFC
Amperage:1.5 A
Gender:Male
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Solder Tab
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Wire Type:FFC
GPL:323
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:2.54 µm
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5868
Connector System:Cable-to-Cable
Contact Mating Area Plating Finish:Bright
Conductor Width:.66 mm
Part Aliases:487923-1
Replacement Part:487923-4
SKU:AMP487923-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: