487952-4

Heilind Number:AMP487952-4
Manufacturer:TE Connectivity
Manufacturer Number:487952-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

004 1MM FPC BTM HORZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 487952-4
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:4
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:15 µin, .38 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:15 µin, .381 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:11.92 mm, .469 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin-Lead
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:487952-4
SKU:AMP487952-4

Detailed Description

Enhance your electronic connections with this high-performance 4-contact Connector Assembly from our FPC series. Designed for seamless integration on printed circuit boards, it features a durable LCP housing and Phosphor Bronze contacts for reliable signal transmission. With a right-angle body orientation and surface mount termination, it offers easy installation and a secure fit. Operating at up to 200V AC, it's perfect for signal applications in a wide range of devices. Each package includes 1500 units, all tape & reel packaged for convenience. RoHS compliant, this connector is the ideal choice for modern electronics manufacturing. Elevate your connectivity with this premium component.