49592
DAHT SOLIS 14-12
Introducing the DAHT SOLIS 14-12, a reliable double action hand tool designed for efficient crimping tasks. This portable tool features a fixed die set, eliminating the need for separate components and ensuring hassle-free operation. Whether you're working with connectors or other components, the SOLIS 14-12 delivers precise and consistent results every time. With both battery and manual power options, it offers versatility for various applications. Plus, rest assured knowing it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your crimping process with the DAHT SOLIS 14-12.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 49592 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP49592 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - W Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |