499206-2

Heilind Number:AMP499206-2
Manufacturer:TE Connectivity
Manufacturer Number:499206-2
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

014 UNIV HDR SP 4S 30DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499206-2
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:48
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin, Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499206-2
Replacement Part:5499206-2
SKU:AMP499206-2

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a straight, two-row receptacle design for seamless board mounting through solder termination. With 14 contacts and a 2.54mm pitch, these headers offer reliable signal transmission at 1A and 250VAC. Constructed with UL 94V-0 rated thermoplastic housing in a sleek black finish, they ensure durability and safety. The long latch with polarization and 5000 MΩ insulation resistance guarantees secure mating alignment and performance in various environments. Gold plating on contact mating areas ensures optimal conductivity, while the 30 µin thickness meets stringent quality standards. Perfect for signal circuit applications, these headers operate effectively in temperatures ranging from -65 to 105°C, making them a versatile choice for your connectivity needs. With a tray packaging and 48 units per package, they are convenient for both assembly and storage. Upgrade your connections with these high-quality connectors, ideal for board-to-board applications in data and devices.