499206-4

020 UNIV HDR SP 4S 30DP STD L1

Experience seamless connectivity with our AMP-LATCH Universal Headers, designed for optimal performance in signal transmission applications. Boasting a straight body orientation, these receptacle headers feature a black thermoplastic housing with a long latch for secure mating. With a total of 20 contacts arranged in 2 rows, each contact is plated with gold for enhanced signal integrity. The through-hole solder termination method ensures reliable and durable connections, while the 2.54mm pitch and 1A amperage rating make them suitable for a wide range of circuit applications. Operating at temperatures ranging from -65 to 105°C, these headers provide robust functionality even in demanding environments. UL 94V-0 compliant for safety, they offer 250VAC voltage rating and 5000 MΩ insulation resistance. Perfect for board-to-board connections, they come in a package quantity of 36, making them ideal for various projects in data and devices applications. With a standard profile and center mating alignment, these headers guarantee easy and efficient installation. Upgrade your connectivity solutions with these high-quality AMP-LATCH Universal Headers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499206-4
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:36
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin, Tin-Lead
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:499206-4
Replacement Part:5499206-4
SKU:AMP499206-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: