Enhance the functionality of your connections with our Universal Header Latch. Designed for seamless compatibility with a variety of headers, this black latch ensures secure and reliable fastening. Crafted from durable thermoplastic, it guarantees long-lasting performance. With a compact length of .87 inches, it's the perfect accessory for your connector setup. RoHS compliant, this latch meets stringent environmental standards. Elevate your connectivity experience with the Universal Header Latch.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 499287-1
Color: Black
Series: AMP-LATCH Universal Headers
Accessory Type: Universal Header Latch
Body Material: Thermoplastic
Package Quantity: 1
GPL: 039
Packaging: Package
GPL Description: Data and Devices
Product Code: 5963
Connector Product Type: Accessory
ECCN: EAR99
Length: .87 in
Part Aliases: 499287-1
SKU: AMP499287-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/26/2017 P-17-014008 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. Download