499991-2
POLARIZER AMP-LATCH 50/BAG
Enhance the stability and functionality of your AMP-LATCH Universal Headers with our Polarizer Bags. Designed for military-grade applications, these black Thermoplastic accessories ensure secure and efficient connections. With CSA and UL certifications, you can trust in their quality and performance. Each package contains 50 pieces, making it easy to stock up for your projects. Compliant with RoHS standards, they are environmentally friendly as well. Upgrade your connector hardware with these essential accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 499991-2 |
Color: | Black |
Series: | AMP-LATCH Universal Headers |
Accessory Type: | Military Polarizer |
Material: | Thermoplastic |
Body Material: | Thermoplastic |
Package Quantity: | 50 |
GPL: | 039 |
Packaging: | Bag/Box |
GPL Description: | Data and Devices |
Product Code: | 5963 |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | .335 in, 8.5 mm |
Standards Met: | CSA;UL |
Part Aliases: | 499991-2 |
SKU: | AMP499991-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |