499991-3

POLARIZER AMP-LATCH 1000/BAG

Enhance the functionality of your AMP-LATCH Universal Headers with this Military Polarizer. Designed for precise compatibility, it ensures optimal performance and secure connection. Crafted from durable thermoplastic material, it meets stringent CSA and UL standards for reliability. Each pack contains 1000 pieces, conveniently packaged in a bag/box for easy storage and access. With a sleek black finish, this polarizer is essential for maintaining signal integrity in high-performance applications. Its compact size, measuring .335 inches or 8.5 mm in length, makes it suitable for various connector configurations. Rest assured, it is fully compliant with RoHS regulations, guaranteeing environmentally friendly manufacturing processes. Elevate your connector hardware with this essential accessory, bearing LR 7189 and E28476 certifications for quality assurance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 499991-3
Color:Black
Series:AMP-LATCH Universal Headers
Accessory Type:Military Polarizer
Material:Thermoplastic
Body Material:Thermoplastic
Package Quantity:1000
GPL:039
Packaging:Bag/Box
GPL Description:Data and Devices
Product Code:5963
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:.335 in, 8.5 mm
Standards Met:CSA UL
Part Aliases:499991-3
SKU:AMP499991-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: