5-100525-3
Z-PACK M.CODING KEY
Enhance your coding efficiency with the Z-PACK M.CODING KEY. Designed for use with Z-PACK 2mm HM connectors, this key ensures seamless compatibility with Type L, Type M, Type A, and Type D connectors. In a convenient package of 500, it's perfect for high-volume applications. Featuring an Ocean Blue color and the number 2568, it adds a vibrant touch to your setup. Crafted for Data and Devices, this essential accessory guarantees reliable performance. Stay organized and streamline your connections with this coding key, an indispensable tool for any tech setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-100525-3 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Ocean Blue |
Coding Key Number: | 2568 |
Part Aliases: | 5-100525-3 |
SKU: | AMP5-100525-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |