5-100525-4
CODING DEV INSRT COLOR GREEN
Enhance the organization and identification of your circuitry with our Coding Device Insert in a striking Reseda Green hue. Specifically designed for compatibility with Type L, Type M, Type A, and Type D connectors, this accessory is an essential component for efficient cable management. Packaged in a quantity of 500, it offers ample supply for your connectivity needs. Engineered for use with the Z-PACK 2mm HM series, this insert ensures seamless integration with corresponding components. RoHS compliant and featuring a GPL code of 472, it guarantees both high performance and environmental responsibility. Elevate your assembly process with this essential accessory, designed for optimal functionality in data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-100525-4 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Reseda Green |
Coding Key Number: | 2578 |
Part Aliases: | 5-100525-4 |
SKU: | AMP5-100525-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |