5-100525-6
Z-PACK M.CODING KEY
Enhance your Z-PACK 2mm HM connector system with the Z-PACK M.CODING KEY, a crucial component for efficient organization and identification. This coding key, in vibrant Cadmium Yellow, offers visual differentiation for streamlined connectivity. Compatible with Type L, Type M, Type A, and Type D connectors, it ensures secure and accurate mating in CPCI 3.3V applications. Each package contains 500 units, making it ideal for bulk installations. RoHS compliant and crafted for Data and Devices, this accessory exemplifies quality and reliability in backplane connector hardware. Elevate your setup with the Z-PACK M.CODING KEY.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-100525-6 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Cadmium Yellow |
CompactPCI Application: | CPCI 3.3V |
Coding Key Number: | 3456 |
Part Aliases: | 1249631;5-100525-6 |
SKU: | AMP5-100525-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |