5-102398-8

Heilind Number:AMP5-102398-8
Manufacturer:TE Connectivity
Manufacturer Number:5-102398-8
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

20 AMPMODU MT ASSY DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102398-8
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Polybutylene Terephthalate
Number of Contacts:20
Number of Rows:2
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:6.1
Overall Length:1
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:120
Number of Positions:20
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:283
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
PCB Contact Termination Area Plating:Tin
Connector Height:.24 in, 6.1 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5216
Wire Size:.12 - .326 mm², 26 - 22 AWG
Connector Length:1 in, 25.4 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Applied_Pressure:Standard
Mating Connector Lock:Without
Max Insulation Diameter:1.27 mm
Insulation Diameter:.05 in, 1.27 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-102398-8
SKU:AMP5-102398-8

Detailed Description

Enhance your industrial connectivity with this high-quality housing connector, meticulously designed for optimal performance. Meeting CSA LR7189 and UL E28476 standards, it guarantees reliability in various applications. The receptacle, featuring 20 contacts in a 2-row configuration, offers efficient power transmission. Crafted from durable Polybutylene Terephthalate, with copper alloy contacts and Tin plating, it ensures longevity and conductivity. With insulation displacement crimp termination, installation is hassle-free. Operating in a wide temperature range from -65 to 105°C, it's suitable for demanding environments. RoHS compliant and UL 94V-0 rated for flammability, this black connector is a must-have for your PCB projects. Packaged in trays with 120 units, it's convenient for bulk use. Trust in its 600V dielectric withstanding voltage and 5000 MΩ insulation resistance for secure connections every time.