Enhance your PCB connections with our AMPMODU Headers, meticulously crafted for superior performance. Featuring a right-angle body orientation and through-hole solder termination, these headers ensure secure and reliable connectivity in any application. With a contact rating of 3A and CSA LR7189; UL E28476 standards compliance, rest assured of their quality and safety. The housing, made of UL 94V-0 rated thermoplastic, guarantees durability and protection. With 6 gold-plated phosphor bronze contacts in a 2-row configuration, each contact is optimized for efficient signal transfer. Whether in industrial or commercial settings, these headers, with a tray packaging and 232 pieces per package, are ready to streamline your PCB assembly process. Meet your connectivity needs with confidence, choose AMPMODU Headers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102617-1
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:232
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-102617-1
SKU:AMP5-102617-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: