5-102617-3

10 MODII HDR DRRA SHRD LF

Experience seamless connectivity with our AMPMODU Headers, designed for optimal performance in electronic applications. These right-angle headers feature a standard profile with a dual-row configuration, offering 10 square-pin contacts for secure and efficient connections. With a pitch of 2.54mm (.1in) and through-hole solder termination, they ensure easy installation on printed circuit boards. Crafted with durable thermoplastic housing in black, these headers meet stringent UL 94V-0 flammability standards for enhanced safety. Gold-plated contacts and a mating retention detent window guarantee reliable mating and retention, even in industrial environments. With operating temperatures ranging from -65 to 105°C, they are suitable for a wide range of applications. RoHS compliant and with a high dielectric withstanding voltage of 750V AC/DC, these headers are not only high-performing but also environmentally friendly. Whether for prototyping or production, trust in the quality and reliability of our PCB mount headers.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-102617-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:160
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-102617-3
SKU:AMP5-102617-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: