5-103164-3

10 MODII HDR DRRA 3/4SHRD LF

Our AMPMODU Headers, featuring a right-angle body orientation and through-hole termination method, offer reliable connectivity for your PCB applications. With a housing made of UL 94V-0 rated thermoplastic in black, these headers are designed for industrial environments. The gold-plated phosphor bronze contacts ensure optimal signal transmission, meeting CSA and UL standards for performance and safety. With 10 contacts in a 2-row configuration and a 2.54mm pitch, they provide ample connectivity options. Whether for power or signal transmission, these headers guarantee a secure and durable connection, with a high-temperature rating and RoHS compliance. Perfect for applications requiring a 3A current capacity, they come in a package quantity of 160, ready for your PCB assembly needs. Trust in the quality and performance of our PCB Pin Headers for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103164-3
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:160
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5434
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:3
Standards Met:CSA LE7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103164-3
SKU:AMP5-103164-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: