Experience reliable and efficient connectivity with the AMPMODU MTE series housing connector, ideal for various industrial applications. This UL E28476 and CSA LR7189 certified connector features a single row with three positions, accommodating wire sizes from 30 to 26 AWG. The housing, made of black thermoplastic with a UL 94V-0 flammability rating, ensures durability in demanding environments. With a contact layout of inline sockets, terminated through Insulation Displacement Crimp (IDC) and crimp methods, it guarantees secure and low-resistance connections. Operating within a wide temperature range of -65 to 105 °C, and with a dielectric withstanding voltage of 600 V, this connector is suitable for diverse electronic systems. Its compact design, measuring 60.96 mm in length and 2.49 mm in height, with a pitch of 2.54 mm, facilitates easy installation on PCBs. The connector's phosphor bronze contacts, plated with bright tin, offer high conductivity and corrosion resistance. Additional features such as strain relief, insulation displacement, and mating alignment with ribbed connectors ensure optimal performance. RoHS compliant and meeting stringent quality standards, this connector is a dependable solution for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103971-2
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.098 in, 2.49 mm
Mating Alignment:With
Mating Alignment Type:Ribbed
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:2.4 in, 60.96 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:Without
Applied_Pressure:Standard
Mating Connector Lock:Without
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103971-2
SKU:AMP5-103971-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: