5-104071-8

06 SYSTEM 50 HDR SRST SHRD SN

Enhance your PCB assembly projects with our AMPMODU System 50 Pin Header. With a straight body orientation and through-hole solder termination method, this connector ensures secure and reliable connections. Meeting CSA and UL standards, it guarantees high-performance and safety. The housing, made of durable thermoplastic in a sleek black color, houses six gold-plated phosphor bronze contacts for efficient conductivity. Operating at a voltage of 30V AC and an amperage of 1A, it's suitable for various industrial applications. With a compact pitch of 1.27mm (.05 in), it offers precise alignment on the PCB. The detent latching mating retention type ensures a secure connection, while the polarization feature aids in correct alignment. RoHS compliant and with a wide operating temperature range, this connector is a must-have in your electronic components inventory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104071-8
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:38
Contact Amperage:1 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0387
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104071-8
SKU:AMP5-104071-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2015E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS.Download
06/30/2014E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT.Download