5-104074-8

06 SYSTEM 50 HDR SRRA SHRD SN

The AMPMODU System 50 Right Angle PCB Pin Header is a reliable and versatile connector designed for efficient board-to-board or wire-to-board connections. With six gold-plated contacts and a durable thermoplastic housing, it ensures secure and high-quality performance in industrial settings. Meeting CSA and UL standards for safety and quality, this connector offers a maximum voltage of 30 V AC and an amperage rating of 1 A. Its through-hole solder termination method and hold-down post PCB retention make it easy to install and maintain. With a compact pitch of 1.27 mm (.05 in) and a standard profile, it's suitable for various applications where space is a concern. The detent latching mating retention type and polarization feature ensure a secure and proper connection every time. Operating in a wide temperature range from -65°C to 105°C, this connector is reliable even in harsh environments. RoHS compliant and with UL 94V-0 flammability rating, it's environmentally friendly and safe for use. Whether used in telecommunications, industrial machinery, or consumer electronics, the AMPMODU System 50 Right Angle PCB Pin Header is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104074-8
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:37
Contact Amperage:1 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0387
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:2
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104074-8
SKU:AMP5-104074-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2015E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS.Download
06/30/2014E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT.Download