5-104074-9
07 SYSTEM 50 HDR SRRA SHRD SN
Enhance your PCB assembly with our AMPMODU System 50 connector, designed for reliable performance in industrial settings. This right-angle PCB mount header features a single row of seven gold-plated pin contacts, ensuring efficient signal transmission with a contact amperage of 1A. With UL 94V-0 housing material and CSA LR7189 standards compliance, it guarantees safe operation in a wide temperature range from -65 to 105°C. The shrouded design, along with detent latching mating retention, offers secure connectivity, while the through-hole solder termination method and PCB retention with hold-down posts simplify installation. Meeting RoHS compliance and with ECCN classification of EAR99, it's a sustainable and globally recognized solution for your electronic applications. Whether for board standoff in telecommunications, industrial machinery, or automotive systems, this connector with polarization mating alignment ensures precise and durable connections. Explore the possibilities with this AMPMODU System 50 connector, where performance meets reliability in every contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104074-9 |
Series: | AMPMODU System 50 |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 34 |
Contact Amperage: | 1 A |
Number of Positions: | 7 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 002 |
Profile: | Standard |
Mating Retention Type: | Detent Latching |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
PCB Retention Type: | Hold-Down Post |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0387 |
Post Size: | .015 in, .381 mm |
Mating Post Length: | .1 in, 2.54 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
Shrouded Sides: | 2 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104074-9 |
SKU: | AMP5-104074-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download |