Enhance your PCB connectivity with our AMPMODU System 50 Board to Board Connector. Designed for high-performance applications, this straight-mount receptacle features two rows of 24 gold-plated sockets, ensuring reliable data and power transmission. With a pitch of 1.27mm and through-hole solder termination, it offers seamless integration onto your circuit board. The thermoplastic housing in sleek black not only provides durability but also complies with UL 94V-0 flammability standards. Its vertical mount orientation, along with PCB retention features like hold-down posts, guarantees secure assembly. Achieve optimal signal integrity with a contact amperage of 4A and voltage rating of 30V AC. ROHS compliant and ideal for industrial use, this connector is a must-have for your electronic projects. Each package includes 32 units, meeting your bulk connectivity needs effortlessly. Upgrade your systems with this high-quality AMPMODU connector and experience seamless performance like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104078-9
Series:AMPMODU System 50
Amperage:4 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:32
Contact Amperage:4 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:002
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.35 in, 8.89 mm
PCB Retention Type:Hold-Down Post
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0389
ECCN:EAR99
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:5-104078-9
SKU:AMP5-104078-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2014E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT.Download