5-104178-6

10 SYS 50 HDR SRST UNSHRD SN

Introducing our AMPMODU System 50 Straight PCB Pin Header, a high-quality connector designed for industrial applications. With UL E28476 and CSA LR7189 standards met, this connector ensures reliable performance. Featuring ten contacts in a single row with a pitch of 1.27 mm (.05 in), it allows for efficient PCB connections. The housing is made of durable thermoplastic in a sleek black color, with a flammability rating of UL 94V-0. Gold-plated phosphor bronze contacts offer superior conductivity, suitable for 1 A, 30 V AC applications. Operating in a wide temperature range from -65 to 105 °C, this header is built to withstand harsh environments. The termination method is through-hole soldering, with a tail length of .1 in (2.54 mm) for easy installation. Perfect for vertical mounting on PCBs, the connector comes in a package quantity of 200, housed in a tube for convenient storage. Trust in the quality and performance of this AMPMODU System 50 connector for your electronic assembly needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104178-6
Series:AMPMODU System 50
Amperage:1 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Profile:Standard
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0388
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:1
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-104178-6
SKU:AMP5-104178-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2015E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS.Download